- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 7-1437571-4
7-1437571-4
TE Connectivity / AMP Brand
TPB11FGRAES0=SW PUSHBUTTON S.P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TPB11FGRAES0=SW PUSHBUTTON S.P
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords: 714375714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437571-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.91 x 18.29 x 8.64 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
351
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
78 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
25
$26.80
50
$26.72
125
$26.65
250
$14.12
375
$9.93
500 +
$9.73
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent