- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7-1437562-4
TE Connectivity / AMP Brand
7-1437562-4
TT41NGWW2T=SW TOGGLE 4 POLE P/
View Datasheet Ask the Datasheet Accessories Notify Me
- TT (Tiny) Series
- Four Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Vertical, Wire Wrap
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1437562-4 |
| Alias/AKA: | TT41NGWW2T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 4P2T (4PDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Baton Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 10-48 |
| Body Orientation: | Straight |
| Terminal Type: | Wire Wrap |
| Dimension: | 15.77 x 9.22 x 36.81 mm |
| Operating Temperature: | -30 to 85 °C |
-
This product is discontinued, but still in stock.