- Home ›
- All Products›
- 7-1437558-8
7-1437558-8
TE Connectivity / AMP Brand
MTE306D=(MSTE) SW TOG WATERPRO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTE306D=(MSTE) SW TOG WATERPRO
Product Highlights:
- MTE Series
- Three Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 714375588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437558-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Product Type:Switch
-
Color:Green
-
Contact Resistance:10 mΩ
-
UL/CSA Current Rating (250V):3 A
-
Configuration (Pole-Throw):Three Pole - Double Throw
-
Comment:UL available when ordering - consult factory.
-
Toggle Style:Baton Long
-
Operating Function:On None On
-
Dielectric Strength:1500 VAC
-
Contact Base Material:Copper Alloy
-
Process Sealed:Yes
-
Actuator Finish:Chrome
-
Insulation Resistance:1000 MΩ
-
Toggle Actuation:Vertical
-
Bushing Style:Threaded
-
Bushing Thread Size:1/4-40
-
UL/CSA Current Rating (125V):3 A
-
UL Flammability Rating:UL 94V-0
-
Switch Contact Plating Material:Gold Flash over Silver
-
Toggle Length:.413 in, 10.49 mm
-
Termination Type:Vertical , Wire Lugs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$39.14
50
$24.09
75
$19.07
100 +
$18.69
Click for Quote
Log in
to unlock special pricing