- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7-1437536-5
7-1437536-5
TE Connectivity / AMP Brand
500 Series Socket
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Discontinued & Replaced
Tube Paketleme
Certificate of Compliance Guarantee
tanım
+
500 Series Socket
Product Highlights:
- DIP Socket
- Number of Positions = 40
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 714375365
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:7-1437536-5
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
kaynaklar
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
356
Ships today, if you order in
Minimum Order Quantity:
36
çoklu:
12
PRICE (USD)
MİKTAR
Unit Price
1
$4.587
36
$4.170
108
$4.010
252
$3.850
504
$3.470
1.008
$3.200
2.508
$2.950
5.004 +
$2.740
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için