Available Replacements
ROHs Equivalent
3-1571550-2 3-1571550-2 TE Connectivity / AMP Brand
3-1571550-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1437536-4

DIP Sockets

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
DIP Sockets
Product Highlights:
  • DIP Socket
  • Number of Positions = 40
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 714375364
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437536-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7-1437536-4 discontinued?
Yes, 7-1437536-4 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7-1437536-4?
The recommended replacement for 7-1437536-4 is 540-AG11D from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 7-1437536-4 RoHS compliant?
No, 7-1437536-4 is not RoHS compliant.
What is the lead time for 7-1437536-4?
The standard lead time for 7-1437536-4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,547
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
12
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$4.54
108
$4.31
252
$4.13
504
$3.73
1,008
$3.43
2,508 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!