- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7-1437529-9
7-1437529-9
TE Connectivity / AMP Brand
500 Series Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Description
+
500 Series Socket
Product Highlights:
- DIP Socket
- Number of Positions = 8
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 714375299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437529-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,204
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.56
250
$1.54
450
$1.51
850
$1.47
2,400
$1.45
2,500
$1.35
5,000 +
$1.26
Click for Quote
Log in
to unlock special pricing