Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1437529-1

Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 6
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 714375291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437529-1
Alias/AKA: 506-AG12D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7-1437529-1 discontinued?
Yes, 7-1437529-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7-1437529-1 RoHS compliant?
Yes, 7-1437529-1 is RoHS compliant.
What is the lead time for 7-1437529-1?
The standard lead time for 7-1437529-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately Buy all 19 in-stock or the regular minimum order quantity of 80
Stock lot only:
19
Minimum Order Quantity:
80
Order Increment:
80
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9669
80
$0.8790
320
$0.8650
560
$0.8450
1,040
$0.8270
2,560
$0.8100
5,040
$0.8000
7,520
$0.7950
10,000 +
$0.7930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!