- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7-1437514-0
7-1437514-0
TE Connectivity / AMP Brand
IC & Component Socket - 1 Contacts - PCB Socket - HOLTITE Series - Beryllium Copper.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IC & Component Socket - 1 Contacts - PCB Socket - HOLTITE Series - Beryllium Copper.
Product Highlights:
- Socket
- Mating Pin Dia. Range = .64 - .89 mm
- Socket Length = 3.56 mm
- Gold Contact Spring Plating
- Production Application
Search Keywords: 714375140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437514-0
-
Alias/AKA:8134-HC-8P2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,804
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
12500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5992
2,500
$0.4800
5,000
$0.4771
7,500
$0.4659
12,500
$0.4546
25,000
$0.4535
37,500
$0.4523
50,000 +
$0.4512
Click for Quote
Log in
to unlock special pricing