- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7-1437470-3
7-1437470-3
TE Connectivity / AMP Brand
SSC12AFA=120V 50/60HZ 6/180 SE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
SSC12AFA=120V 50/60HZ 6/180 SE
Product Highlights:
- SSC Specification Grade Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 120 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 714374703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437470-3
-
Alias/AKA:SSC12AFA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:6 to 180 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$134.82
3
$132.79
5
$130.80
10 +
$113.36
Click for Quote
Log in
to unlock special pricing