Available Replacements
Non-RoHS Equivalent
1423160-3
1423160-3

TE Connectivity / AMP Brand

In Stock: 5

Minimum Order: 1

VIEW PRODUCT
RECOMMENDED REPLACEMENT
7014AC
7014AC

TE Connectivity / Agastat Brand

In Stock: 5

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 4PDT 10A 110/120VAC Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 4PDT 10A 110/120VAC Panel Mount
Search Keywords: 714374498
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1437449-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    4PDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    115 V
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    2 to 20 sec
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!