- casa ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7-1437439-9
7-1437439-9
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 10A 110/120VAC Panel Mount
Folha de dados ACESSÓRIOS
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrição
+
Electromechanical Relay DPDT 10A 110/120VAC Panel Mount
Search Keywords: 714374399
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:7-1437439-9
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack::
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1 to 1 sec
recursos
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.