- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7-1437410-9
TE Connectivity / AMP Brand
7-1437410-9
PCB2B28S=PCB2B ASSY (28 CKTS)
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Circuits = 28
- 3.96 mm Centerline
- Bright Tin Contact Mating Area Plating Material
- Without Card Guides
- PCB2B Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1437410-9 |
| Alias/AKA: | PCB2B28S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
26 |
| Type: | Card Edge Terminal Blocks |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Screw |
| Pitch: | 3.96 mm |
| Number of Circuits: | 28 |
-
This product is discontinued, but still in stock.