- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 7-1437213-7
7-1437213-7
TE Connectivity / AMP Brand
FFC Jumper Cable 4Conductors 24AWG Copper 300VAC 3A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 4Conductors 24AWG Copper 300VAC 3A
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 714372137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437213-7
-
Alias/AKA:FSK-23A-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Jacket Material:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.7439
250
$0.6655
500
$0.6503
1,000
$0.6364
3,000
$0.6237
5,000
$0.5116
8,000
$0.4993
10,000 +
$0.4394
Click for Quote
Log in
to unlock special pricing