- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 7-1437213-5
7-1437213-5
TE Connectivity / AMP Brand
FFC Jumper Cable 3Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 3Conductors 2.54mm 24AWG Copper 3A 300VAC
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 714372135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437213-5
-
Alias/AKA:FSK-23A-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.00
25
$0.98
50
$0.96
100
$0.94
500
$0.92
1,000 +
$0.91
Click for Quote
Log in
to unlock special pricing