- Home ›
- All Products›
- 7-1437189-6
7-1437189-6
TE Connectivity / AMP Brand
FST-25.35A-16
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FST-25.35A-16
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 135.89 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 714371896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437189-6
-
Alias/AKA:FST-25.35A-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector System:Wire-to-Board
-
Operating Voltage:300 VAC
-
Contact Current Rating (Max):3 A
-
Number of Positions:16
-
Compatible With Discrete Wire Type:Solid
-
Pin Arrangement (Left):A
-
Pin Arrangement (Right):A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Conductors:16
-
Number of Rows:1
-
Wire Size:24 AWG, .25 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Length:5.35 in, 135.89 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
753
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.95
5
$17.33
10
$16.92
25
$16.66
50
$16.42
100
$15.98
250 +
$15.78
Click for Quote
Log in
to unlock special pricing