Available Replacements
ROHs Equivalent
1761685-7 1761685-7 TE Connectivity / AMP Brand
1761685-7

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 30

View Product
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1437049-1

609-2027E=HDR IDC P 20 ST .062

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
609-2027E=HDR IDC P 20 ST .062
Search Keywords: 714370491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437049-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7-1437049-1 discontinued?
Yes, 7-1437049-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7-1437049-1?
The recommended replacement for 7-1437049-1 is 609-2027E from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 7-1437049-1 RoHS compliant?
No, 7-1437049-1 is not RoHS compliant.
What is the lead time for 7-1437049-1?
The standard lead time for 7-1437049-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!