- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 7-1437023-1
7-1437023-1
TE Connectivity / AMP Brand
622-1431=FSKT IDC S 14 SR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
622-1431=FSKT IDC S 14 SR
Product Highlights:
- Strain Relief
- Number of Positions = 14
Search Keywords: 714370231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437023-1
-
Alias/AKA:622-1431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Strain Relief
-
Dimension:22.28 x 6 x 14.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2125
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,125
$0.3827
4,250
$0.2355
6,375
$0.1864
8,500 +
$0.1827
Click for Quote
Log in
to unlock special pricing