Image is representational - see mfr. specs

W68-X2Q12-15V=CKTBKR,MAGHYD,LEVER,QC.250

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
W68-X2Q12-15V=CKTBKR,MAGHYD,LEVER,QC.250
Search Keywords: 714236988
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1423698-8
  • Alias/AKA:
    W68-X2Q12-15V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Mounting Options:
    6-32 Mounting Threads
  • Stamped Marking Type:
    International I/O
  • Illuminated:
    No
  • Circuit Breaker Type:
    Magnetic
  • Circuit Function:
    Series Trip
  • Trip Time at 200%:
    2.2 – 20 seconds
  • Actuator Type:
    Toggle
  • Illumination Type:
    No Light
  • Interrupt Capacity:
    5000A @ 277VAC
  • Operating Voltage:
    240 VAC, 250 VAC, 415 VAC
  • Product Height:
    2 in, 50.8 mm
  • Terminal Configuration:
    6.35 [.25] Straight Quick Connect Tab
  • Panel Thickness (Recommended):
    .047 – .11 in
  • Actuator Color:
    White
  • Number of Poles:
    2
  • Current Rating:
    15 A
  • Panel Cutout Size:
    1.5 x 1.66 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
28 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
18
$438.48
36
$231.42
54
$159.15
72 +
$155.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!