Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7-1423674-8 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

W54-XB1A4A10-35=CKTBKR,THERM,P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
W54-XB1A4A10-35=CKTBKR,THERM,P
Product Highlights:
  • Circuit Breaker
  • W54 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 35 A
Search Keywords: 714236748
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    7-1423674-8
  • Alias/AKA:
    W54-XB1A4A10-35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535290040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Thermal
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    35 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    0 to 60 °C
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 869
Can Ship immediately
Minimum Order:
5
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
5
$5.20
50
$4.20
100
$4.01
300
$3.83
500
$3.67
1,000
$3.56
2,500
$3.51
5,000 +
$3.10
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States