- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7-1423364-3
7-1423364-3
TE Connectivity / AMP Brand
Circuit Breaker Thermal 1Pole 10A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Circuit Breaker Thermal 1Pole 10A 250VAC
Search Keywords: 714233643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423364-3
-
Alias/AKA:W57-XF6A4A10-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
Minimum Order Quantity:
30