- Home ›
- All Products›
- 7-1423162-9
7-1423162-9
TE Connectivity / AMP Brand
7022AEA1=RLY,STD,OFF,2P,120VAC,200SEC,A1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022AEA1=RLY,STD,OFF,2P,120VAC,200SEC,A1
Search Keywords: 714231629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423162-9
-
Alias/AKA:7022AEA1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Timing Range (Off-Time):20 – 200 seconds
-
Actuating System:AC
-
Mode of Operation:Off-Delay
-
Termination Type:Screw Terminals
-
Product Type:Relay
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$1,208.02
3
$852.72
4
$675.07
5 +
$661.57
Click for Quote
Log in
to unlock special pricing