- Home ›
- All Products›
- 7-1423162-3
7-1423162-3
TE Connectivity / AMP Brand
7022L10HM=RLY,STD,OFF,2P,440VAC,30MIN,M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022L10HM=RLY,STD,OFF,2P,440VAC,30MIN,M
Search Keywords: 714231623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423162-3
-
Alias/AKA:7022L10HM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Type of Control:Knob
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Timing Range (Off-Time):18 – 1800 seconds
-
Multiple Timing Ranges:Without
-
Actuating System:AC
-
Product Type:Relay
-
Mode of Operation:Off-Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1
$1,433.16
3
$1,394.94
5 +
$1,141.32
Click for Quote
Log in
to unlock special pricing