- Home ›
- All Products›
- 7-1423161-8
7-1423161-8
TE Connectivity / AMP Brand
7014SH=RLY,STD,ON,4P,250VDC,30MIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7014SH=RLY,STD,ON,4P,250VDC,30MIN
Search Keywords: 714231618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423161-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Status Indicator Type:None
-
Type of Control:Knob
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Delay Time:3 – 30 minutes
-
Mode of Operation:On-Delay
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Termination Type:Screw Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$3,919.08
2
$2,074.81
3
$1,460.05
4 +
$1,430.85
Click for Quote
Log in
to unlock special pricing