- Home ›
- All Products›
- 7-1423161-5
7-1423161-5
TE Connectivity / AMP Brand
7014NCI2=RLY,STD,ON,4P,48V,20S,I2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7014NCI2=RLY,STD,ON,4P,48V,20S,I2
Search Keywords: 714231615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423161-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-30 – 75 °C
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Mode of Operation:On-Delay
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Option:Tamper-Proof Cap - Transparent
-
Delay Time:2 – 20 seconds
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Repeatability (Max):±10%
-
Actuating System:DC
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Status Indicator Type:None
-
Dimensions (L x W x H) (Approximate):5.82 x 2.57 x 2.83 in, 147.8 x 65.2 x 71.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$3,362.43
2
$1,780.11
3
$1,252.67
4 +
$1,227.62
Click for Quote
Log in
to unlock special pricing