- Home ›
- All Products›
- 7-1423159-3
7-1423159-3
TE Connectivity / AMP Brand
7012SBLX=RLY,STD,ON,2P,250VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012SBLX=RLY,STD,ON,2P,250VDC
Search Keywords: 714231593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423159-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Operating Temperature Range:-30 – 75 °C
-
Delay Time:.5 – 5 seconds
-
Multiple Timing Ranges:Without
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Mode of Operation:On-Delay
-
Relay Type:Time Delay
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Repeatability (Max):±5%
-
Option:Auxiliary Switch - Instant Transfer , Hardware and Adjustment for Horizontal Operation
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2
$1,748.26
4
$925.55
6
$651.31
7 +
$638.29
Click for Quote
Log in
to unlock special pricing