- Home ›
- All Products›
- 7-1423159-1
7-1423159-1
TE Connectivity / AMP Brand
7012PHX=RLY,STD,ON,2P,125VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012PHX=RLY,STD,ON,2P,125VDC,
Search Keywords: 714231591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423159-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Type of Control:Knob
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Delay Time:3 – 30 minutes
-
Option:Hardware and Adjustment for Horizontal Operation
-
Product Category:Electromechanical Relays
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Operating Temperature Range:-30 – 75 °C
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
2
$2,104.36
4
$1,114.07
6
$783.98
8 +
$768.30
Click for Quote
Log in
to unlock special pricing