- Home ›
- All Products›
- 7-1423157-0
7-1423157-0
TE Connectivity / AMP Brand
7012AKI2T=7-RLY,STD,ON,2P,120V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012AKI2T=7-RLY,STD,ON,2P,120V
Search Keywords: 714231570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423157-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Actuating System:AC
-
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Relay Type:Time Delay
-
Delay Time:1 – 300 seconds
-
Product Type:Relay
-
Mode of Operation:On-Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1,071.22
3
$1,056.55
5 +
$841.38
Click for Quote
Log in
to unlock special pricing