- Home ›
- All Products›
- 7-1423091-0
TE Connectivity / AMP Brand
7-1423091-0
T9AS5D24-12
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
T9AS5D24-12
Search Keywords: 714230910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1423091-0
-
Alias/AKA:T9AS5D24-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Termination Type:Printed Circuit Terminals
-
Output Current (Min):1 A
-
Output Switching:Random
-
Contact Arrangement:1 Form C (CO)
-
Contact Number of Poles:1
-
Contact Limiting Breaking Current:20 A
-
Switch Arrangement:(2) x 1 Form C
-
Coil Special Features:UL Coil Insulation Class F
-
Case Color:Black
-
Insulation Initial Resistance:1000 MΩ
-
Packaging Style:Panel Mount
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Printed Circuit Board
-
Contact Switching Voltage (Max):277 VAC
-
Coil Power Rating:1 W
-
Coil Voltage Rating:12 VDC
-
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
-
Enclosure Type:Sealed
-
Coil Current:.083 A
-
Output Voltage Rating (AC Relays):0 – 240 Vrms
-
Insulation Creepage Class:5.5 – 8 mm
-
Contact Material:AgSnOInO
-
Contact Plating Material:AgSnO
-
Height Class (Mechanical):25 – 30 mm
-
Contact Switching Load (Min):1000mA @ 5V
-
Power Relay Type:Standard
-
Contact Voltage Rating:277 VAC
-
Contact Limiting Continuous Current:20 A
-
Coil Power Rating Class:800 – 1000 mW
-
Insulation Clearance Class:2.5 – 4 mm
-
Coil Resistance:144 Ω
-
Length Class (Mechanical):30 – 35 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Output Type:AC
-
Contact Current Rating (Max):20 A
-
Actuating System:DC
-
Width Class (Mechanical):25 – 30 mm
-
Contact Limiting Making Current:20 A
-
Output Voltage (Max):240 V
-
Environmental Category of Protection:RTIII
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Limiting Short-Time Current:20 A
-
Coil Power Rating DC:1000 mW
-
Product Width:1.079 in, 27.4 mm
-
Product Weight:33 g, 1.164 oz
-
Insulation Clearance Between Contact & Coil:.125 in, 3.18 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Product Height:1.098 in, 27.9 mm
-
Product Length:1.281 in, 32.5 mm
-
Contact Current Class:10 – 20 A, 16 A
-
Insulation Initial Dielectric Between Contacts & Coil:2500 V, 2500 Vrms
-
Output Current Rating:0 – 10 A, 0 – 20 A, 0 – 10 Arms, 0 – 20 Arms
-
Insulation Creepage Between Contact & Coil:.25 in, 6.36 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Packaging Method:Box & Tray , Package
-
Insulation Special Features:6000V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models
+
Frequently Asked Questions
Is 7-1423091-0 RoHS compliant?
Yes, 7-1423091-0 is RoHS compliant.
What is the lead time for 7-1423091-0?
The standard lead time for 7-1423091-0 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
28 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
125
$23.94
250
$12.67
375
$8.92
500 +
$8.74
Click for Quote
Log in
to unlock special pricing