Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1415899-5

RZ03-1A4-D012-R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RZ03-1A4-D012-R
Search Keywords: 714158995
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1415899-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Contact Switching Voltage (Max): 400 VAC
Contact Material: AgNi90/10
Contact Number of Poles: 1
Contact Limiting Short-Time Current: 16 A
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Creepage Class: 8 mm
Contact Limiting Continuous Current: 16 A
Insulation Clearance Class: 9 – 10 mm
Coil Resistance: 360 Ω
Relay Mounting Type: Printed Circuit Board
Coil Voltage Rating: 12 VDC
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Contact Current Rating (Max): 16 A
Power Relay Type: Standard
Coil Magnetic System: Monostable, DC
Length Class (Mechanical): 25 – 30 mm
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Environmental Category of Protection: RTII
Coil Special Features: UL Coil Insulation Class F
Coil Power Rating Class: 300 – 400 mW
Width Class (Mechanical): 12 – 16 mm
Contact Limiting Making Current: 30 A
Insulation Special Features: Tracking Index of Relay Base PTI250
Contact Arrangement: 1 Form A (NO)
Contact Voltage Rating: 250 VAC
Height Class (Mechanical): 15 – 16 mm
Contact Limiting Breaking Current: 16 A
Coil Power Rating DC: 400 mW
Contact Current Class: 10 – 20 A, 16 A
Product Length: 1.142 in, 29 mm
Insulation Creepage Between Contact & Coil: .394 in, 10 mm
Product Height: .618 in, 15.7 mm
Product Width: .5 in, 12.7 mm
Insulation Clearance Between Contact & Coil: .394 in, 10 mm
Environmental Ambient Temperature (Max): 85 °C, 185 °F
Product Weight: 10 g, .353 oz
Packaging Method: Box & Tube , Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1415899-5 RoHS compliant?
Yes, 7-1415899-5 is RoHS compliant.
What is the lead time for 7-1415899-5?
The standard lead time for 7-1415899-5 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Order Increment:
20
29 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.04
250
$5.02
500
$5.01
750
$5.00
1,500
$2.65
2,250
$1.86
3,000 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!