- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1415547-5
7-1415547-5
TE Connectivity / AMP Brand
Power Relay - SPDT - 3VDC Coil - 16A Contact - 4000 VA Max Power - Non-Latching Coil - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPDT - 3VDC Coil - 16A Contact - 4000 VA Max Power - Non-Latching Coil - Through Hole.
Search Keywords: 714155475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415547-5
-
Alias/AKA:RT31L003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
929
can ship 8/19/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$7.68
250
$4.80
500
$4.75
750
$4.71
1,500
$4.66
2,250
$4.61
3,000 +
$4.57
Click for Quote
Log in
to unlock special pricing