- Home ›
- All Products›
- 7-1415542-9
7-1415542-9
TE Connectivity / AMP Brand
PB133018
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PB133018
Search Keywords: 714155429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415542-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1050 -
Contact Current Rating (Max):10 A
-
Coil Resistance:900 Ω
-
Contact Switching Voltage (Max):400 VAC
-
Contact Material:AgSnO2
-
Coil Voltage Rating:18 VDC
-
Relay Mounting Type:Printed Circuit Board
-
Contact Number of Poles:1
-
Power Relay Type:Standard
-
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:250 VAC
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating Class:300 – 400 mW
-
Coil Power Rating DC:360 mW
-
Packaging Method:Carton & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
263
$3.74
525
$2.30
788
$1.82
1,050 +
$1.79
Click for Quote
Log in
to unlock special pricing