- Home ›
- All Products›
- 7-1415542-8
TE Connectivity / AMP Brand
7-1415542-8
PE515005
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415542-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Coil Voltage Rating:5 VDC
-
Contact Material:AgNi90/10 gold plated
-
Contact Current Rating (Max):5 A
-
Contact Arrangement:1 Form C (CO)
-
Coil Magnetic System:Monostable, DC
-
Contact Number of Poles:1
-
Contact Voltage Rating:250 VAC
-
Relay Mounting Type:Printed Circuit Board
-
Power Relay Type:Standard
-
Coil Resistance:125 Ω
-
Coil Power Rating Class:200 – 300 mW
-
Contact Switching Voltage (Max):400 VAC
-
Coil Power Rating DC:200 mW
-
Packaging Method:Carton & Tube