- Home ›
- All Products›
- 7-1415538-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
7-1415538-5
RT334024WG
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description
+
RT334024WG
Search Keywords: 714155385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415538-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Switching Voltage (Max):400 VAC
-
Height Class (Mechanical):15 – 16 mm
-
Relay Mounting Type:Printed Circuit Board
-
Coil Resistance:1440 Ω
-
Contact Limiting Continuous Current:16 A
-
Contact Limiting Short-Time Current:16 A
-
Insulation Clearance Class:8 mm
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating Class:300 – 400 mW
-
Contact Number of Poles:1
-
Insulation Creepage Class:8 mm
-
Power Relay Type:Standard
-
Width Class (Mechanical):12 – 16 mm
-
Coil Voltage Rating:24 VDC
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Contact Voltage Rating:250 VAC
-
Length Class (Mechanical):25 – 30 mm
-
Contact Current Rating (Max):16 A
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Limiting Making Current:30 A
-
Environmental Category of Protection:RTII
-
Contact Material:AgNi90/10
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Limiting Breaking Current:16 A
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Coil Power Rating DC:400 mW
-
Product Width:.5 in, 12.7 mm
-
Product Weight:14 g, .494 oz
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Packaging Method:Carton , Tube
-
Product Height:.618 in, 15.7 mm
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Product Length:1.142 in, 29 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Contact Current Class:10 – 20 A, 16 A
Tools/3D Models
+
Frequently Asked Questions
Is 7-1415538-5 discontinued?
Yes, 7-1415538-5 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7-1415538-5?
The recommended replacement for 7-1415538-5 is 4-1393240-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 7-1415538-5 RoHS compliant?
Yes, 7-1415538-5 is RoHS compliant.
What is the lead time for 7-1415538-5?
The standard lead time for 7-1415538-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.