- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1415537-9
7-1415537-9
TE Connectivity / AMP Brand
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 + Au 6A 250VAC - Coil: 21VDC@38mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 + Au 6A 250VAC - Coil: 21VDC@38mA - Thru Hole
Search Keywords: 714155379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415537-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
-
Coil Resistance:551 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
63
$99.39
125
$52.88
188
$36.27
250 +
$35.54
Click for Quote
Log in
to unlock special pricing