- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 7-1415534-9
7-1415534-9
TE Connectivity / AMP Brand
Power Relay 120VAC 16A DPST-NO(48.1mm 25.4mm 48.4mm) Snap Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 16A DPST-NO(48.1mm 25.4mm 48.4mm) Snap Mount
Search Keywords: 714155349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415534-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO10703
-
Mounting:Snap Mount10716
-
Termination Style:N/A
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
578
Ships today, if you order in
MOQ for out of Stock Qty:
63
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$75.85
10
$50.07
25
$46.96
50
$46.50
63
$46.04
126
$45.58
189
$45.13
252 +
$44.68
Click for Quote
Log in
to unlock special pricing