- Home ›
- All Products›
- 7-1415073-1
7-1415073-1
TE Connectivity / AMP Brand
RT3S5LC4
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT3S5LC4
Search Keywords: 714150731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415073-1
-
Alias/AKA:RT3S5LC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Voltage Rating:24 VDC
-
Actuating System:DC
-
Environmental Category of Protection:RTI
-
Contact Current Rating (Max):16 A
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 – 5000 V
-
Contact Plating Material:Gold
-
Insulation Clearance Class:8 mm
-
Contact Material:AgNi90/10
-
Contact Arrangement:1 Form C (CO)
-
Contact Number of Poles:1
-
Power Relay Type:Industrial Panel Plug-In
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Switching Voltage (Max):400 VAC
-
Contact Limiting Making Current:30 A
-
Operating Temperature Range:-20 – 85 °C
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Insulation Creepage Class:8 mm
-
Contact Limiting Short-Time Current:16 A
-
Coil Magnetic System:Monostable, DC
-
Contact Limiting Continuous Current:16 A
-
Coil Resistance:1440 Ω
-
Width Class (Mechanical):12 – 16 mm
-
Relay Mounting Type:DIN Rail
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Contact Limiting Breaking Current:16 A
-
Packaging Method:Carton
-
Coil Power Rating Class:300 – 400 mW
-
Contact Voltage Rating:240 VAC
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Coil Power Rating DC:400 mW
-
Contact Current Class:10 – 20 A, 16 A
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Insulation Initial Dielectric Between Contacts & Coil:5000 V, 5000 Vrms
-
Product Height:2.716 in, 69 mm
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Coil Special Features:Electrical Indicator , LED
-
Product Weight:54 g, 1.905 oz
-
Product Length:3.031 in, 77 mm
-
Product Width:.622 in, 15.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$17.92
50
$13.44
75
$12.54
100 +
$12.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments