- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 7-1415043-1
7-1415043-1
TE Connectivity / AMP Brand
MT78612
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
MT78612
Search Keywords: 714150431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415043-1
-
Alias/AKA:MT78612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,674
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$2.90
100
$2.78
250
$2.71
500
$2.65
1,000
$2.51
2,500 +
$2.44
Click for Quote
Log in
to unlock special pricing