- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1415014-1
7-1415014-1
TE Connectivity / AMP Brand
RT31LA24
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RT31LA24
Search Keywords: 714150141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$17.72
100
$17.68
250
$17.64
375
$17.58
750
$9.28
1,125
$6.39
1,500 +
$6.25
Click for Quote
Log in
to unlock special pricing