- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1414985-1
7-1414985-1
TE Connectivity / AMP Brand
V23136A0004X075-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23136A0004X075-EV-CBOX
Search Keywords: 714149851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1414985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
294 -
Contact Limiting Making Current:120 A
-
Height:1.004 in, 25.5 mm
-
Mounting Brackets:Without
-
Contact Limiting Short-Time Current:240 A
-
Rated Coil Voltage:12 VDC
-
Coil Suppression:Rp 680Ω
-
Height Class (Mechanical):25 – 30 mm
-
Contact Base Material:Ag Alloy
-
Environmental Ambient Temperature (Max):125 °C, 257 °F
-
Insulation Initial Dielectric Between Coil & Contact Class:0 – 500 V
-
Coil Magnetic System:Monostable, DC
-
Rated Voltage:12 VDC
-
Coil Power Rating (DC):1600 mW
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Environmental Category of Protection:RTI
-
Weight:35 g, 1.2 oz
-
Contact Switching Load (Min):1000mA @ 5 VDC
-
Contact Limiting Breaking Current:60 A
-
Relay Type:Power Relay F4 A
-
Coil Power Rating Class:<1.5W W
-
Length:1.102 in, 28 mm
-
Coil Resistance:90 Ω
-
Width:1.102 in, 28 mm
-
Terminal Type:Plug-In, Quick Connect
-
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
-
Contact Limiting Continuous Current:60 A
-
Length Class (Mechanical):25 – 30 mm
-
Mounting Type:Connector
-
Width Class (Mechanical):25 – 30 mm
-
Current Rating (85°C):60 A
-
Contact Arrangement:1 Form C (CO)
-
Contact Current Class:30 – 50 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
74
$3.98
147
$3.00
221
$2.80
294 +
$2.74
Click for Quote
Log in
to unlock special pricing