- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 7-1414778-3
7-1414778-3
TE Connectivity / AMP Brand
V23130C2421A431-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
V23130C2421A431-EV-CBOX
Search Keywords: 714147783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1414778-3
-
Alias/AKA:V23130C2421A431-EV-CBOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:260 A
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 120 °C
-
Dimension:83 x 86 x 33 mm
-
Termination Style:Quick Connect / Screw Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$52.49
5
$46.83
24
$44.12
48
$41.70
72
$41.60
120
$38.56
264 +
$38.05
Click for Quote
Log in
to unlock special pricing