- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 7-1394461-3
TE Connectivity / AMP Brand
7-1394461-3
PHOTOVOLT CONN PIN PLUS 6 sq mm 10AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1394461-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Male Cable Coupler
-
Polarity:Positive
-
IP Rating:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:10 AWG
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-