- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 7-1394461-1
TE Connectivity / AMP Brand
7-1394461-1
PHOTOVOLT CONN PIN MINUS 4 sq mm 12AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1394461-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Male Cable Coupler |
| Polarity: | Negative |
| Wire Size: | 12 AWG |
-
This product is discontinued, but still in stock.