help desk software
Image is representational - see mfr. specs

R10-E1Z2-V700=R10

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/26/2025
Pack Packaging
Certificate of Compliance Guarantee
Description +
R10-E1Z2-V700=R10
Product Highlights:
  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 713937664
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1393766-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Connector
  • Operating Temperature:
    -55 to 75 °C
  • Dimension:
    24.13 x 18.67 x 30.15 mm
  • Termination Style:
    Solder
  • Coil Current:
    34.28 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • End of Life: Final orders must be placed by 09/26/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for out of Stock Qty:
88
47 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$84.41
25
$52.78
50
$52.26
88
$51.74
175
$51.23
263
$50.72
350 +
$50.22
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
R10-E1Z2-V700
R10-E1Z2-V700
VIEW PRODUCT
Signal Relay upto 2A