- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 7-1393640-4
7-1393640-4
TE Connectivity / AMP Brand
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 32
- PCB Mount Angle = Vertical
- Post Type = Solder Post
- Not Make First / Break Last
Search Keywords: 713936404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393640-4
-
Alias/AKA:V42254B2201B320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
74 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
675
$16.19
1,350
$8.27
2,025
$5.63
2,700 +
$5.52
Click for Quote
Log in
to unlock special pricing