- Home ›
- All Products›
- 7-1393640-2
7-1393640-2
TE Connectivity / AMP Brand
V42254B2201B200=PC612 FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V42254B2201B200=PC612 FEDERLEI
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 20
- PCB Mount Angle = Vertical
- Post Type = Solder Post
- Not Make First / Break Last
Search Keywords: 713936402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393640-2
-
Alias/AKA:V42254B2201B200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
PCB Mount Retention Type:Boardlock
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
DIN Level:II
-
Housing Material:Polyester - GF
-
UL Flammability Rating:UL 94V-0
-
Rows Loaded:A, B, C
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Layout:Inline
-
Shielded:No
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
Number of Columns:10
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Number of Rows:2
-
Contact Underplating Material:Nickel
-
Mating Retention:Without
-
Number of Positions:20
-
PCB Mount Alignment:Without
-
DIN Size:Standard
-
Number of Signal Positions:20
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Termination Post & Tail Length:.114 in, 2.9 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Length:3.7 in, 93.98 mm
-
Connector Width:.317 in, 8.05 mm
-
Connector Height:.453 in, 11.51 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Packaging Method:Box & Tray , Tray
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$32.41
400
$17.11
600
$11.76
800 +
$11.53
Click for Quote
Log in
to unlock special pricing