- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 7-1393302-5
TE Connectivity / AMP Brand
7-1393302-5
V23134B0052C642-EV-CBOX
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1393302-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
315 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 120 A |
| Mounting: | Connector |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 25.9 x 29.9 x 51.9 mm |
| Termination Style: | 0.25 Quick Connect |