- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 7-1393277-3
TE Connectivity / AMP Brand
7-1393277-3
Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT (26.5x22x22.3)mm THT Signal Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- Nominal Voltage = 24 VDC
- Rated Current @ 85° C = 40 Amps.
- Product Category = PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393277-3
-
Alias/AKA:VKP-35F52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
525 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:240(NO)/60(NC) A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 125 °C
-
Dimension:26.5 x 22 x 22.3 mm
-
Termination Style:PC Pin
-
This product is discontinued, but still in stock.