- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7-1393254-9
7-1393254-9
TE Connectivity / AMP Brand
Magnetic Hydraulic Circuit Breaker - W9 Series - 40 A - 2 Pole - 277 V - 5 kA - 20 s.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker - W9 Series - 40 A - 2 Pole - 277 V - 5 kA - 20 s.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 40 Amps.
Search Keywords: 713932549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393254-9
-
Alias/AKA:W92-X112-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:40 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for out of Stock Qty:
18
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$158.99
5
$140.24
10
$136.13
18
$135.46
36
$134.78
54
$133.11
72 +
$131.44
Click for Quote
Log in
to unlock special pricing