- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7-1393246-5
7-1393246-5
TE Connectivity / AMP Brand
CIRCUIT BREAKER, THERMAL, 5A, 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CIRCUIT BREAKER, THERMAL, 5A, 240VAC
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 5 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords: 713932465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393246-5
-
Alias/AKA:W23-X1A1G-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
On Order:
500
can ship 5/27/26
500
can ship 11/23/26
500
can ship 4/7/27
55 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
1
$38.93
5
$26.62
10
$26.09
25
$23.88
50
$23.63
100
$23.51
250 +
$23.39
Click for Quote
Log in
to unlock special pricing