- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7-1393246-4
TE Connectivity / AMP Brand
7-1393246-4
Circuit Breaker Thermal 40A 240V AC 50V DC Push-Pull Plunger Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W23 Series
- 1 Poles
- Actuator Style = Push/Pull
- Current Rating = 40 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1393246-4 |
| Alias/AKA: | W23-X1A1G-40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Thermal |
| Voltage Rating: | 250,50 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 40 A |
| Terminal Design: | Screw |
| Mounting: | Panel Mount |